A9C65210 | Schneider Electric
Circuit breaker, toggle actuator, 2 pole, 10 A, 500 V, (W x H x D) 81 x 84 x 77 mm, fixed mounting, A9C65210
Control circuit breaker, A9C65210, Schneider Electric
This Acti 9 Reflex iC60H is a low voltage integrated control circuit breaker. It combines integrated circuit breaker protection and load control for lighting control applications. It has 2P with 2 protected poles, rated current 10A and C tripping curve. Y1/Y2 inputs remote control voltage is 230 VAC and 1 A. They allow local and remote control of lighting. Y3 input remote control voltage is 24VDC and 5.5mA. Y3 allow easy connection to a Power Logic Controller or a Building Management System. Breaking capacity at 230 VAC is 30 kA according to IEC 60947-2 . Breaking capacity at 400 VAC is 15 kA according to IEC 60974-2. Electrical endurance goes up to 30000 cycles for AC-1 or AC-7a. Electrical endurance goes up to 6000 cycles for AC-5a or AC-5b and AC-7c. It is possible to associate a vigi block to have a differential protection.
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 2 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 81 mm | |
| Height | 84 mm | |
| Depth | 77 mm | |
| Permanent current | 10 A | |
| Isolation voltage | 500 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85362010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |