A9N61699 | Schneider Electric

Load-break switch, toggle actuator, 2 pole, 50 A, 1000 V, (W x H x D) 72 x 132.7 x 77.4 mm, fixed mounting, A9N61699

Order No.: 01P8280
EAN: 4099889275964
MPN:
A9N61699
Series: C60NA-DC
Schneider Electric
A9N61699 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
100.4122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.4122 €

Switch disconnector, A9N61699, Schneider Electric

This SW60-DC is a low voltage switch disconnector dedicated to disconnection of the string of photovoltaic modules and the PV inverter. It has 2P pole. Its rated current is 50A at 1000VDC for a DC-21A utilization category. It can be mounted on DIN rail for modular installation. Its width is 8 modules of 9mm. It has an IP40 degree of protection (as per IEC/EN 60529) on its terminals in modular enclosure. It is designed to isolate the inverter from the rest of the photovoltaic installation for maintenance operations in complete safety. Its fast closing mechanism, independent of the speed of actuation of the toggle, improves its service life. The tripping or position indication functions are remotely provided by adding electrical auxiliaries. The presence of the green strip guarantees physical opening of the contacts and allows operations to be performed on the downstream circuit in complete safety. This product is compliant with IEC/EN 60947-3.

Technical specifications
Actuator toggle actuator
Width 72 mm
Permanent current 50 A
Height 132.7 mm
Isolation voltage 1000 V
Assembly fixed mounting
Pin number 2 pole
Degree of protection (IP) IP20
Depth 77.4 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes