A9S60120 | Schneider Electric

Load-break switch, toggle actuator, 1 pole, 20 A, 250 V, (W x H x D) 18 x 77 x 70 mm, fixed mounting, A9S60120

Order No.: 01P8282
EAN: 3606480088674
MPN:
A9S60120
Series: iSW
A9S60120 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
14.8631 € *
Available in 3 Days: 748 pcs. - if ordered today
Total Price:
14.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8631 €

Switch disconnector, A9S60120, Schneider Electric

This Acti 9 iSW is a modular and reliable switch disconnector. it is a 1P, rated current is 20 A, and operating voltage is 250 VAC. Electrical endurance goes up to 30000 cycles, and Mechanical endurance goes up to 300000 cycles. The operating temperature is -20°C to +50°C. The storage temperature is -40°C to +70°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 2. The dimensions are (W) 18mm x (H) 77mm x (D) 70mm. This switch disconnector is used for control. This product is compliant with EN/IEC 60669-2-4.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 1 pole
Actuator toggle actuator
Assembly fixed mounting
Width 18 mm
Height 77 mm
Depth 70 mm
Permanent current 20 A
Isolation voltage 250 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin BE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes