A9S60432 | Schneider Electric

Load-break switch, toggle actuator, 4 pole, 32 A, 500 V, (W x H x D) 36 x 77 x 70 mm, fixed mounting, A9S60432

Order No.: 01P8289
EAN: 4099889276053
MPN:
A9S60432
Series: iSW
A9S60432 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
64.6051 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.6051 €

Switch disconnector, A9S60432, Schneider Electric

This Acti 9 iSW is a modular and reliable switch disconnector. it is a 4P, rated current is 32 A, and operating voltage is 415 VAC. Electrical endurance goes up to 30000 cycles, and Mechanical endurance goes up to 300000 cycles. The operating temperature is -20°C to +50°C. The storage temperature is -40°C to +70°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 4. The dimensions are (W) 36mm x (H) 77mm x (D) 70mm. This switch disconnector is used for control. This product is compliant with EN/IEC 60669-2-4.

Technical specifications
Actuator Kippbetätiger
Width 36 mm
Permanent current 32 A
Height 77 mm
Isolation voltage 500 V
Assembly Festeinbau
Pin number 4-polig
Product type Lasttrennschalter
Degree of protection (IP) IP20
Depth 70 mm
Logistics
Country of origin BE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes