A9S61232 | Schneider Electric
Load-break switch, toggle actuator, 2 pole, 32 A, 250 V, (W x H x D) 18 x 77 x 70 mm, fixed mounting, A9S61232
Unit Price (€ / pc.)
43.8039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector, A9S61232, Schneider Electric
This Acti 9 iSW is a modular and reliable switch disconnector. it is a 2P, rated current is 32 A, and operating voltage is 415 VAC. Electrical endurance goes up to 30000 cycles, and Mechanical endurance goes up to 300000 cycles. The operating temperature is -20°C to +50°C. The storage temperature is -40°C to +70°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 2. The dimensions are (W) 18mm x (H) 77mm x (D) 70mm. This switch disconnector is used for control. This product is compliant with IEC EN 60669-1.
Technical specifications
Actuator | Kippbetätiger | |
Width | 18 mm | |
Permanent current | 32 A | |
Height | 77 mm | |
Isolation voltage | 250 V | |
Assembly | Festeinbau | |
Pin number | 2-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP20 | |
Depth | 70 mm |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |