A9S65363 | Schneider Electric

Load-break switch, toggle actuator, 3 pole, 63 A, 500 V, (W x H x D) 54 x 85 x 73 mm, fixed mounting, A9S65363

Order No.: 01P8303
EAN: 3606480531101
MPN:
A9S65363
Series: iSW
A9S65363 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
41.7452 € *
Available in 3 Days: 1,297 pcs. - if ordered today
Total Price:
41.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.7452 €

Switch disconnector, A9S65363, Schneider Electric

This Acti 9 iSW is a modular and reliable switch disconnector. it is a 3P, rated current is 63 A, and operating voltage is 415 VAC. Electrical endurance goes up to 15000 cycles, and Mechanical endurance goes up to 20000 cycles. The operating temperature is -25°C to +60°C. The storage temperature is -40°C to +85°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 6. The dimensions are (W) 54mm x (H) 85mm x (D) 73mm. This switch disconnector is used for control and isolation. This product is compliant with EN/IEC 60947-3.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator toggle actuator
Assembly fixed mounting
Width 54 mm
Height 85 mm
Depth 73 mm
Permanent current 63 A
Isolation voltage 500 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes