A9S65463 | Schneider Electric
Load-break switch, toggle actuator, 4 pole, 63 A, 500 V, (W x H x D) 72 x 85 x 73 mm, fixed mounting, A9S65463
Unit Price (€ / pc.)
57.8102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector, A9S65463, Schneider Electric
This Acti 9 iSW is a modular and reliable switch disconnector. it is a 4P, rated current is 63 A, and operating voltage is 415 VAC. Electrical endurance goes up to 15000 cycles, and Mechanical endurance goes up to 20000 cycles. The operating temperature is -25°C to +60°C. The storage temperature is -40°C to +85°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 8. The dimensions are (W) 72mm x (H) 85mm x (D) 73mm. This switch disconnector is used for control and isolation. This product is compliant with EN/IEC 60947-3.
Technical specifications
Actuator | Kippbetätiger | |
Width | 72 mm | |
Permanent current | 63 A | |
Height | 85 mm | |
Isolation voltage | 500 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP20 | |
Depth | 73 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |