A9S66192 | Schneider Electric

Load-break switch, toggle actuator, 1 pole, 125 A, 250 V, (W x H x D) 18 x 85 x 73 mm, fixed mounting, A9S66192

Order No.: 01P8313
EAN: 4099889276299
MPN:
A9S66192
Series: iSW
A9S66192 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
49.2541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.25 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2541 €
2 pcs.
47.2787 €
4 pcs.
45.4699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch disconnector, A9S66192, Schneider Electric

This Acti 9 iSW is a modular and reliable switch disconnector. it is a 1P, rated current is 125 A, and operating voltage is 240 VAC. Electrical endurance goes up to 2500 cycles, and Mechanical endurance goes up to 20000 cycles. The operating temperature is -25°C to +60°C. The storage temperature is -40°C to +85°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 2. The dimensions are (W) 18mm x (H) 85mm x (D) 73mm. This switch disconnector is used for control and isolation. This product is compliant with EN/IEC 60947-3, NZS 60947-3, AS 60947-3 and BS EN 60947-3.

Technical specifications
Actuator Kippbetätiger
Width 18 mm
Permanent current 125 A
Height 85 mm
Isolation voltage 250 V
Assembly Festeinbau
Pin number 1-polig
Product type Lasttrennschalter
Degree of protection (IP) IP20
Depth 73 mm
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes