A9S70640 | Schneider Electric
Load-break switch, toggle actuator, 2 pole, 40 A, 500 V, (W x H x D) 36 x 85 x 74 mm, screw mounting, A9S70640
Switch disconnector, A9S70640, Schneider Electric
This Acti 9 iSW-NA is a modular and reliable switch disconnector. it is a 2P, rated current is 40 A and operating voltage is 230 VAC to 240 VAC. Electrical endurance goes up to 15000 cycles, and Mechanical endurance goes up 20000 cycles. The operating temperature is -35°C to +70°C. The storage temperature is -40°C to +85°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 4. The dimensions are (W) 36mm x (H) 85mm x (D) 74mm. This switch disconnector is used for control and isolation. This product is compliant with EN/IEC 60947-3.
Actuator | Kippbetätiger | |
Width | 36 mm | |
Permanent current | 40 A | |
Height | 85 mm | |
Isolation voltage | 500 V | |
Assembly | Schraubmontage | |
Pin number | 2-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP20 | |
Depth | 74 mm |
Country of origin | ES |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |