A9S70663 | Schneider Electric

Load-break switch, toggle actuator, 2 pole, 63 A, 500 V, (W x H x D) 36 x 85 x 74 mm, screw mounting, A9S70663

Order No.: 01P8327
EAN: 3606480098918
MPN:
A9S70663
Series: Acti 9 iSW-NA
A9S70663 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
80.0394 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.0394 €

Switch disconnector, A9S70663, Schneider Electric

This Acti 9 iSW-NA is a modular and reliable switch disconnector. it is a 2P, rated current is 63 A and operating voltage is 230 VAC to 240 VAC. Electrical endurance goes up to 15000 cycles, and Mechanical endurance goes up 20000 cycles. The operating temperature is -35°C to +70°C. The storage temperature is -40°C to +85°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 4. The dimensions are (W) 36mm x (H) 85mm x (D) 74mm. This switch disconnector is used for control and isolation. This product is compliant with EN/IEC 60947-3.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 2 pole
Actuator toggle actuator
Assembly screw mounting
Width 36 mm
Height 85 mm
Depth 74 mm
Permanent current 63 A
Isolation voltage 500 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin ES
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No