A9S70690 | Schneider Electric
Load-break switch, toggle actuator, 2 pole, 100 A, 500 V, (W x H x D) 36 x 85 x 74 mm, screw mounting, A9S70690
Switch disconnector, A9S70690, Schneider Electric
This Acti 9 iSW-NA is a modular and reliable switch disconnector. it is a 2P, rated current is 100 A and operating voltage is 230 VAC to 240 VAC. Electrical endurance goes up to 15000 cycles, and Mechanical endurance goes up 20000 cycles. The operating temperature is -35°C to +70°C. The storage temperature is -40°C to +85°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 4. The dimensions are (W) 36mm x (H) 85mm x (D) 74mm. This switch disconnector is used for control and isolation. This product is compliant with EN/IEC 60947-3.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 2 pole | |
| Actuator | toggle actuator | |
| Assembly | screw mounting | |
| Width | 36 mm | |
| Height | 85 mm | |
| Depth | 74 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 500 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |