BDF36060 | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 60 A, 800 V, (W x H x D) 81 x 137 x 80 mm, DIN rail, BDF36060
Order No.: 02P0164
EAN: 4099889276534
MPN:
BDF36060
Unit Price (€ / pc.)
227.8612 € *
Available: 1 pcs.
Circuit breaker, BDF36060, Schneider Electric
This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 14 kA at 600Y/347 VAC. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit has terminal nuts on both termination ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | DIN rail | |
| Width | 81 mm | |
| Height | 137 mm | |
| Depth | 80 mm | |
| Permanent current | 60 A | |
| Isolation voltage | 800 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |