EZC100H3025 | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 25 A, 690 V, (W x H x D) 75 x 130 x 60 mm, fixed mounting, EZC100H3025

Order No.: 02P5820
EAN: 4099889278248
MPN:
EZC100H3025
Series: EasyPact CVS
EZC100H3025 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
177.0125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.0125 €

Circuit breaker, EZC100H3025, Schneider Electric

EasyPact EZC100H is a 3 poles fixed circuit breaker designed for the protection of low voltage electrical installations. It is used for standard applications in industries and buildings, offering good performance at competitive price The breaking capacity (Icu) is 30 kA rms at 415 VAC 50/60 Hz. The operational voltage is 550 VAC 50/60 Hz or 250 VDC. The rating of the thermal-magnetic trip unit is 25A. The trip unit provides fixed overload and instantaneous protections. This 3 poles version (75mm x 130mm x 60mm) comes with a variety of optional functions and accessories. Easypact EZC100H is compliant with international standards (IEC 60947, UL 508) and marine certifications.

Technical specifications
Actuator toggle actuator
Width 75 mm
Permanent current 25 A
Height 130 mm
Isolation voltage 690 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP20
Depth 60 mm
Logistics
Country of origin TH
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes