EZC100N3030 | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 100 A, 690 V, (W x H x D) 75 x 130 x 60 mm, fixed mounting, EZC100N3030

Order No.: 02P5843
EAN: 4099889278460
MPN:
EZC100N3030
Series: EasyPact CVS
EZC100N3030 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
237.2622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
237.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.2622 €

Circuit breaker, EZC100N3030, Schneider Electric

EasyPact EZC100N is a 3 poles fixed circuit breaker designed for the protection of low voltage electrical installations. It is used for standard applications in industries and buildings, offering good performance at competitive price The breaking capacity (Icu) is 15 kA rms at 415 VAC 50/60 Hz. The operational voltage is 550 VAC 50/60 Hz or 250 VDC. The rating of the thermal-magnetic trip unit is 30 A. The trip unit provides fixed overload and instantaneous protections. This 3 poles version (75mm x 130mm x 60mm) comes with a variety of optional functions and accessories. Easypact EZC100N is compliant with international standards (IEC 60947, UL 508) and marine certifications.

Technical specifications
Actuator toggle actuator
Width 75 mm
Permanent current 100 A
Height 130 mm
Isolation voltage 690 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP20
Depth 60 mm
Logistics
Country of origin TH
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes