EZC100N4025 | Schneider Electric
Circuit breaker, toggle actuator, 4 pole, 25 A, 690 V, (W x H x D) 100 x 130 x 60 mm, fixed mounting, EZC100N4025
Unit Price (€ / pc.)
278.9241 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Circuit breaker, EZC100N4025, Schneider Electric
Circuit breaker Easypact EZC100N, TMD, 25 A, 4p/3d.
Technical specifications
Actuator | toggle actuator | |
Width | 100 mm | |
Permanent current | 25 A | |
Height | 130 mm | |
Isolation voltage | 690 V | |
Assembly | fixed mounting | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 | |
Depth | 60 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |