EZC100N4050 | Schneider Electric

Circuit breaker, toggle actuator, 4 pole, 50 A, 690 V, (W x H x D) 100 x 130 x 60 mm, fixed mounting, EZC100N4050

Order No.: 02P5856
EAN: 4099889278583
MPN:
EZC100N4050
Series: EasyPact CVS
EZC100N4050 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
278.9241 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
278.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.9241 €

Circuit breaker, EZC100N4050, Schneider Electric

Circuit breaker Easypact EZC100N, TMD, 50 A, 4p/3d.

Technical specifications
Actuator toggle actuator
Width 100 mm
Permanent current 50 A
Height 130 mm
Isolation voltage 690 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP20
Depth 60 mm
Logistics
Country of origin TH
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes