GB2CB22 | Schneider Electric

Circuit breaker, toggle actuator, 1 pole, 20 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CB22

Order No.: 02P6051
EAN: 4099889278750
MPN:
GB2CB22
Series: GB2
Schneider Electric
GB2CB22 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
25.2637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
25.2637 €

Circuit breaker, GB2CB22, Schneider Electric

TeSys GB circuit breaker, 1 pole (1P), 20 A/250 V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal-magnetic protection with a magnetic tripping level at 270A (13 In) and breaking capacity Icu 1.5kA@240V. It can also be used for protection of DC loads up to 20 A/24V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (15 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 6 units. Multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh).

Technical specifications
Actuator toggle actuator
Width 15 mm
Permanent current 20 A
Height 74 mm
Assembly mounting plate
Pin number 1 pole
Degree of protection (IP) IP20
Depth 67 mm
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes