GB2CD10 | Schneider Electric
Circuit breaker, toggle actuator, 1 pole, 5 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CD10
Unit Price (€ / pc.)
35.4858 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.49 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4858 €
2 pcs.
33.9388 €
3 pcs.
32.0824 €
6 pcs.
30.4164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, GB2CD10, Schneider Electric
TeSys GB circuit breaker, 2 poles (1P+N), 5 A/250 V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 66A (13 In) and breaking capacity Icu 2kA@240V. It can also be used for protection of DC loads up to 5A/48V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. Multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh).
Technical specifications
Actuator | Kippbetätiger | |
Width | 15 mm | |
Permanent current | 5 A | |
Height | 74 mm | |
Assembly | Montageplatte | |
Pin number | 1-polig | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP20 | |
Depth | 67 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |