GB2CD16 | Schneider Electric

Circuit breaker, toggle actuator, 1 pole, 10 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CD16

Order No.: 02P6060
EAN: 3389110214956
MPN:
GB2CD16
Series: GB2
GB2CD16 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
34.9979 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
35.00 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9979 €
2 pcs.
33.4866 €
3 pcs.
31.6421 €
6 pcs.
29.9999 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, GB2CD16, Schneider Electric

TeSys GB circuit breaker, 2 poles (1P+N), 10 A/250 V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 138A (13 In) and breaking capacity Icu 1.5kA@240V. It can also be used for protection of DC loads up to 10A/24V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. Multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Actuator toggle actuator
Assembly mounting plate
Width 15 mm
Height 74 mm
Depth 67 mm
Permanent current 10 A
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes