GB2CD21 | Schneider Electric
Circuit breaker, toggle actuator, 1 pole, 16 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CD21
Unit Price (€ / pc.)
39.4009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker, GB2CD21, Schneider Electric
TeSys GB circuit breaker, 2 poles (1P+N), 16 A/250 V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 220 A (13 In) and breaking capacity Icu 1.5kA@240V. It can also be used for protection of DC loads up to 16 A/24V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. Multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh).
Technical specifications
Betätiger | Kippbetätiger | |
Breite | 15 mm | |
Dauerstrom | 16 A | |
Höhe | 74 mm | |
Montage | Montageplatte | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 | |
Tiefe | 67 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |