GB2DB10 | Schneider Electric
Circuit breaker, toggle actuator, 2 pole, 5 A, (W x H x D) 30 x 74 x 70 mm, mounting plate, GB2DB10
Unit Price (€ / pc.)
46.1482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.15 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1482 €
2 pcs.
44.3037 €
3 pcs.
42.6020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, GB2DB10, Schneider Electric
TeSys GB circuit breaker, 2 poles (2P), 5 A/415 V, for the protection of industrial equipment control circuits. It provides thermal-magnetic protection with a magnetic tripping level at 66A (13 In) and breaking capacity Icu 2kA@415 V. It can also be used for protection of DC loads up to 5A/48V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. It conforms to IEC 60947-1 and IEC 60947-2, Green Premium product (RoHS/REACh).
Technical specifications
Actuator | Kippbetätiger | |
Width | 30 mm | |
Permanent current | 5 A | |
Height | 74 mm | |
Assembly | Montageplatte | |
Pin number | 2-polig | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP20 | |
Depth | 70 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |