GB2DB20 | Schneider Electric
Circuit breaker, toggle actuator, 2 pole, 12 A, (W x H x D) 30 x 74 x 70 mm, mounting plate, GB2DB20
Unit Price (€ / pc.)
44.149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker, GB2DB20, Schneider Electric
TeSys GB circuit breaker, 2 poles (2P), 12 A/415 V, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 165A (13 In) and breaking capacity Icu 1.5kA@415 V. It can also be used for protection of DC loads up to 12 A/24V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. It conforms to IEC 60947-1 and IEC 60947-2, Green Premium product (RoHS/REACh).
Technical specifications
Betätiger | Kippbetätiger | |
Breite | 30 mm | |
Dauerstrom | 12 A | |
Höhe | 74 mm | |
Montage | Montageplatte | |
Polzahl | 2-polig | |
Schutzart (IP) | IP20 | |
Tiefe | 70 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |