GB2DB21 | Schneider Electric

Circuit breaker, toggle actuator, 2 pole, 16 A, (W x H x D) 30 x 74 x 70 mm, mounting plate, GB2DB21

Order No.: 02P6073
EAN: 3389110865530
MPN:
GB2DB21
Series: GB2
GB2DB21 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
37.8182 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
2 pcs.
36.2950 €
3 pcs.
34.9027 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, GB2DB21, Schneider Electric

TeSys GB circuit breaker, 2 poles (2P), 16 A/415 V, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 220 A (13 In) and breaking capacity Icu 1.5kA@415 V. It can also be used for protection of DC loads up to 16 A/24V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. It conforms to IEC 60947-1 and IEC 60947-2, Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Actuator toggle actuator
Assembly mounting plate
Width 30 mm
Height 74 mm
Depth 70 mm
Permanent current 16 A
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes