GS2JG3 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 100 A, 750 V, (W x H x D) 148 x 162 x 116 mm, mounting plate, GS2JG3

Order No.: 02P6559
EAN: 3389119410908
MPN:
GS2JG3
Series: TeSys GS
GS2JG3 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
246.7703 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
246.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
246.7703 €

Switch disconnector, GS2JG3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 100 A/750 V, to be used with NFC cylindrical fuse links size 22x58 mm up to 100 A, for motor applications up to 51kW@400V AC-23. To be equipped with an external left-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1 AP33 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1 AM (front mounting), GS1 AN (side mounting), GS1 AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG 22x58 mm cylindrical fuse links without strickers DF2FA, DF2FN and with strickers DF3FA, DF3N are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly mounting plate
Width 148 mm
Height 162 mm
Depth 116 mm
Permanent current 100 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes