GS2KG4 | Schneider Electric

Switch-disconnector with fuse, rotary actuator, 4 pole, 125 A, 750 V, (W x H x D) 184 x 162 x 116 mm, mounting plate, GS2KG4

Order No.: 02P6565
EAN: 4099889279207
MPN:
GS2KG4
Series: TeSys GS
GS2KG4 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
324.8224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
324.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
324.8224 €

Switch disconnector, GS2KG4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 125 A/750 V, to be used with NFC cylindrical fuse links size 22x58 mm up to 125 A, for motor applications up to 63kW@400V AC-23. To be equipped with an external left-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1 AP34 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1 AM (front mounting), GS1 AN (side mounting), GS1 AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG 22x58 mm cylindrical fuse links without strickers DF2FA, DF2FN and with strickers DF3FA, DF3N are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 184 mm
Permanent current 125 A
Height 162 mm
Isolation voltage 750 V
Assembly mounting plate
Pin number 4 pole
Degree of protection (IP) IP20
Depth 116 mm
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes