GS2LL4 | Schneider Electric

Switch-disconnector with fuse, rotary actuator, 4 pole, 160 A, 750 V, (W x H x D) 184 x 162 x 126.5 mm, mounting plate, GS2LL4

Order No.: 02P6577
EAN: 4099889279320
MPN:
GS2LL4
Series: TeSys GS
GS2LL4 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
420.9982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
421.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
420.9982 €

Switch disconnector, GS2LL4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 160 A/750 V, to be used with DIN blade fuse links size 00 up to 160 A, for motor applications up to 80kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1 AP34 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules, front mounting GS1 AM (early-break and position signaling), side mounting GS1 AN (position signaling) can complete the assembly (to be ordered separately). Type aM and gG size 00 blade fuse links without strickers DF2GA, DF2GN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 184 mm
Permanent current 160 A
Height 162 mm
Isolation voltage 750 V
Assembly mounting plate
Pin number 4 pole
Degree of protection (IP) IP20
Depth 126.5 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes