GS2QQG4 | Schneider Electric

Load-break switch, with fuse, rotary actuator, 4 pole, 400 A, 800 V, (W x H x D) 318 x 205 x 149 mm, mounting plate, GS2QQG4

Order No.: 02P6599
EAN: 3389119411073
MPN:
GS2QQG4
Series: TeSys GS
GS2QQG4 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,000.433 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,000.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,000.433 €

Switch disconnector, GS2QQG4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 400 A/800 V, to be used with DIN blade fuse links size 2 up to 400 A, for motor applications up to 220kW@400V AC-23. To be equipped with an external left-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1 AP44 (to be ordered separately), it provides high short circuit current rating 50 kA@400V. Add-on auxiliary contact modules GS1 AM (front mounting), GS1 AN (side mounting), GS1 AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG size 2 blade fuse links without strickers DF2JA, DF2JN and with strickers DF4JA, DF4JN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Version with fuse
Pin number 4 pole
Actuator rotary actuator
Assembly mounting plate
Width 318 mm
Height 205 mm
Depth 149 mm
Permanent current 400 A
Isolation voltage 800 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes