GS2SB4 | Schneider Electric

Switch-disconnector with fuse, rotary actuator, 4 pole, 630 A, 1000 V, (W x H x D) 458 x 300 x 250 mm, mounting plate, GS2SB4

Order No.: 02P6603
EAN: 4099889279566
MPN:
GS2SB4
Series: TeSys GS
GS2SB4 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2,608.7299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,608.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,608.7299 €

Switch disconnector, GS2SB4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 630 A/1000 V, to be used with type BS fuse links size C1-C2 up to 630 A, for motor applications up to 355kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1 AP64 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules front mounting GS1 AM (early-break and position signaling) can complete the assembly (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 458 mm
Permanent current 630 A
Height 300 mm
Isolation voltage 1000 V
Assembly mounting plate
Pin number 4 pole
Degree of protection (IP) IP20
Depth 250 mm
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes