HU366 | Schneider Electric

Disconnect switch, 3 pole, 600 A, (W x H x D) 701.8 x 1276.35 x 257.3 mm, HU366

Order No.: 02P7531
EAN: 4099889279719
MPN:
HU366
HU366 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5,094.4733 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5,094.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,094.4733 €

Safety switch, HU366, Schneider Electric

This heavy duty safety switch is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. This heavy duty single throwsafety switch has a rated current of 600A and has a NEMA 1 degree of protection. This non-fusible disconnect has a short circuit rating of 200 kA@600 VAC. This safety switch has a steel enclosure and is surface mounted. This product os compatable with H or K, R, J or L fuses.

Technical specifications
Width 701.8 mm
Permanent current 600 A
Height 1276.35 mm
Pin number 3-polig
Product type Trennschalter
Depth 257.3 mm
Logistics
Country of origin US
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes