K1B006T | Schneider Electric

Reversing switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 49 mm, front mounting, K1B006T

Order No.: 02P9015
EAN: 4099889279894
MPN:
K1B006T
Series: Harmony K
K1B006T Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
14.0301 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0301 €

Reversing switch, K1B006T, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator Drehbetätiger
Width 45 mm
Permanent current 12 A
Height 50 mm
Isolation voltage 690 V
Assembly Fronteinbau
Pin number 1-polig
Product type Wendeschalter
Depth 49 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes