K1B1002H | Schneider Electric

Switch block, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 49 mm, front mounting, K1B1002H

Order No.: 02P9024
EAN: 4099889279962
MPN:
K1B1002H
Series: Harmony K
K1B1002H Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8381 €

Switch block, K1B1002H, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator Drehbetätiger
Width 45 mm
Permanent current 12 A
Height 50 mm
Isolation voltage 690 V
Assembly Fronteinbau
Pin number 2-polig
Product type Schalterblock
Depth 49 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes