K1D004NX | Schneider Electric
Step switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 65 mm, front mounting, K1D004NX
Unit Price (€ / pc.)
26.4299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
5 pcs.
25.7159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tap changer, K1D004NX, Schneider Electric
This Harmony K1D004NX is a body for stepping switch with 1 pole, 45° switching angle, 12 A. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Actuator | Drehbetätiger | |
Width | 45 mm | |
Permanent current | 12 A | |
Height | 45 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 1-polig | |
Product type | Stufenschalter | |
Depth | 65 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |