K1D005T | Schneider Electric

Reversing switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 59 mm, front mounting, K1D005T

Order No.: 02P9099
EAN: 4099889280296
MPN:
K1D005T
Series: Harmony K
K1D005T Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
21.8484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8484 €

Reversing switch, K1D005T, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 12 A
Height 50 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 2 pole
Depth 59 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes