K1D011B | Schneider Electric

BCD coding switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 59 mm, front mounting, K1D011B

Order No.: 02P9107
EAN: 4099889280326
MPN:
K1D011B
Series: Harmony K
K1D011B Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9797 €

BCD coding switch, K1D011B, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 12 A
Height 50 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 1 pole
Depth 59 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes