K1E005H | Schneider Electric

Switch block, rotary actuator, 5 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 69 mm, front mounting, K1E005H

Order No.: 02P9156
EAN: 4099889280487
MPN:
K1E005H
Series: Harmony K
K1E005H Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
32.8916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.8916 €

Switch block, K1E005H, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator Drehbetätiger
Width 45 mm
Permanent current 12 A
Height 50 mm
Isolation voltage 690 V
Assembly Fronteinbau
Pin number 5-polig
Product type Schalterblock
Depth 69 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes