K1F003UCH | Schneider Electric
Switch block, rotary actuator, 3 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 69 mm, front mounting, K1F003UCH
Unit Price (€ / pc.)
33.7841 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Switch block, K1F003UCH, Schneider Electric
This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.
Technical specifications
Actuator | Drehbetätiger | |
Width | 45 mm | |
Permanent current | 12 A | |
Height | 50 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 3-polig | |
Product type | Schalterblock | |
Degree of protection (IP) | IP65 | |
Depth | 69 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |