K1F013NLH | Schneider Electric

Step switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 97 mm, front mounting, K1F013NLH

Order No.: 02P9201
EAN: 4099889280692
MPN:
K1F013NLH
Series: Harmony K
K1F013NLH Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
35.3430 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3430 €

Step switch, K1F013NLH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 12 A
Height 45 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 2 pole
Degree of protection (IP) IP40
Depth 97 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes