K1F013NZ4 | Schneider Electric
Cam switch, rotary/key actuator, 2 pole, 12 A, 690 V, (W x H x D) 55 x 100 x 73 mm, front mounting, K1F013NZ4
Unit Price (€ / pc.)
220.0786 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cam switch, K1F013NZ4, Schneider Electric
This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.
Technical specifications
Actuator | Dreh-/Schlüsselbetätiger | |
Width | 55 mm | |
Permanent current | 12 A | |
Height | 100 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 2-polig | |
Product type | Nockenschalter | |
Degree of protection (IP) | IP40 | |
Depth | 73 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |