K1F027M | Schneider Electric
Voltmeter changeover switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 69 mm, front mounting, K1F027M
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltmeter changeover switch, K1F027M, Schneider Electric
This Harmony K1 body for voltmeter switch has 3L - 3LN (3P). It also has a rating of 12 A and a screw clamp mounting mode. It has a 45 degree between its switching positions. It is designed to fit in 16-22mm cutout, ensuring compatibility when installing in pre-existing machinery.
Technical specifications
Actuator | Drehbetätiger | |
Width | 45 mm | |
Permanent current | 12 A | |
Height | 50 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 2-polig | |
Product type | Spannungsmesser Umschalter | |
Degree of protection (IP) | IP20 | |
Depth | 69 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |