K1F027MCH | Schneider Electric

Voltmeter changeover switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 69 mm, front mounting, K1F027MCH

Order No.: 02P9218
EAN: 3389110979411
MPN:
K1F027MCH
Series: Harmony K
K1F027MCH Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
37.0209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.0209 €

Voltmeter changeover switch, K1F027MCH, Schneider Electric

This K1 voltmeter switch is ideal for switching between phase-phase and phase-neutral voltage measurements on a switchboard, has a rated voltage of 690V AC. It has a square shape and a metallic legend with black marking. It is IP65 and installs in a 22mm hole. This voltmeter phase switch offers the maximum mechanical and electrical robustness of its class, for prolonged operation without maintenance. Its high IP allows for handling of panel operations in very dusty and wet environments, including outdoors.

Technical specifications
Filter Property Value
Product type voltmeter changeover switch
Pin number 2 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 50 mm
Depth 69 mm
Permanent current 12 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes