K1G007NX | Schneider Electric

Step switch, rotary actuator, 1 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 85 mm, front mounting, K1G007NX

Order No.: 02P9229
EAN: 4099889280838
MPN:
K1G007NX
Series: Harmony K
K1G007NX Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
43.0304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0304 €

Tap changer, K1G007NX, Schneider Electric

This Harmony K1 body for stepping switch has 1 pole (1P). It also has a rating of 12 A and a screw clamp mounting mode. It has a 45 degree between its switching positions. It is designed to fit in 16-22 mm cutout, ensuring compatibility when installing in pre-existing machinery.

Technical specifications
Actuator Drehbetätiger
Width 45 mm
Permanent current 12 A
Height 45 mm
Isolation voltage 690 V
Assembly Fronteinbau
Pin number 1-polig
Product type Stufenschalter
Depth 85 mm
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes