K1H014NX | Schneider Electric

Step switch, rotary actuator, 2 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 85 mm, front mounting, K1H014NX

Order No.: 02P9258
EAN: 4099889280920
MPN:
K1H014NX
Series: Harmony K
K1H014NX Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
45.7317 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.7317 €

Step switch, K1H014NX, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator Drehbetätiger
Width 45 mm
Permanent current 12 A
Height 45 mm
Isolation voltage 690 V
Assembly Fronteinbau
Pin number 2-polig
Product type Stufenschalter
Depth 85 mm
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes