K1P025N | Schneider Electric

Cam-operated switch, rotary actuator, 3 pole, 12 A, 690 V, (W x H x D) 45 x 50 x 119 mm, front mounting, K1P025N

Order No.: 02P9319
EAN: 4099889281118
MPN:
K1P025N
Series: Harmony K
K1P025N Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
65.5333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.5333 €

Cam-operated switch, K1P025N, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 12 A
Height 50 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 3 pole
Depth 119 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes