K2B001ULH | Schneider Electric

Changeover switch, rotary actuator, 1 pole, 20 A, 690 V, (W x H x D) 45 x 45 x 77 mm, front mounting, K2B001ULH

Order No.: 02P9351
EAN: 3389110979763
MPN:
K2B001ULH
Series: Harmony K
K2B001ULH Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
25.2399 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.2399 €

Changeover switch, K2B001ULH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Filter Property Value
Product type changeover switch
Pin number 1 pole
Actuator rotary actuator
Assembly front mounting
Width 45 mm
Height 45 mm
Depth 77 mm
Permanent current 20 A
Isolation voltage 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes