K2B002A | Schneider Electric

Switch block, rotary actuator, 2 pole, 20 A, 690 V, (W x H x D) 45 x 50 x 49 mm, front mounting, K2B002A

Order No.: 02P9352
EAN: 4099889281163
MPN:
K2B002A
Series: Harmony K
K2B002A Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
15.5057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5057 €

Switch block, K2B002A, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator Drehbetätiger
Width 45 mm
Permanent current 20 A
Height 50 mm
Isolation voltage 690 V
Assembly Fronteinbau
Pin number 2-polig
Product type Schalterblock
Depth 49 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes