K2B002AL | Schneider Electric

Switch block, rotary actuator, 2 pole, 20 A, 690 V, (W x H x D) 45 x 45 x 77 mm, front mounting, K2B002AL

Order No.: 02P9354
EAN: 4099889281187
MPN:
K2B002AL
Series: Harmony K
K2B002AL Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
16.8147 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8147 €

Switch block, K2B002AL, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 20 A
Height 45 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 2 pole
Depth 77 mm
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes