K2C003QLH | Schneider Electric

Position switch, rotary actuator, 1 pole, 20 A, 690 V, (W x H x D) 45 x 45 x 87 mm, front mounting, K2C003QLH

Order No.: 02P9389
EAN: 4099889281347
MPN:
K2C003QLH
Series: Harmony K
K2C003QLH Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
26.0134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0134 €

Position switch, K2C003QLH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 20 A
Height 45 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 1 pole
Degree of protection (IP) IP40
Depth 87 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes