K2C503H | Schneider Electric

Cam-operated switch, rotary actuator, 3 pole, 20 A, 690 V, (W x H) 45 x 45 mm, fixed mounting, K2C503H

Order No.: 02P9392
EAN: 4099889281354
MPN:
K2C503H
Series: Harmony K
Schneider Electric
K2C503H Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
30.3093 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.3093 €

Cam-operated switch, K2C503H, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 20 A
Height 45 mm
Isolation voltage 690 V
Assembly fixed mounting
Pin number 3 pole
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes