K2F003ULH | Schneider Electric

Changeover switch, rotary actuator, 3 pole, 20 A, 690 V, (W x H x D) 45 x 45 x 97 mm, front mounting, K2F003ULH

Order No.: 02P9443
EAN: 4099889281521
MPN:
K2F003ULH
Series: Harmony K
K2F003ULH Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
37.4255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4255 €

Toggle switch, K2F003ULH, Schneider Electric

This Harmony K2 complete cam switch/selector switch has 3 poles (3P). It also has a rating of 20 A, a screw clamp mounting mode and a metallic color with black marking. It has "2 - 0 - 1" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 45 degree between its switching positions.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 20 A
Height 45 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 3 pole
Degree of protection (IP) IP40
Depth 97 mm
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes