K2G003Y | Schneider Electric

Star-delta change-over switch, rotary actuator, 3 pole, 20 A, 690 V, (W x H) 45 x 45 mm, front mounting, K2G003Y

Order No.: 02P9468
EAN: 4099889281576
MPN:
K2G003Y
Series: Harmony K
K2G003Y Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
43.3636 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.3636 €

Changeover switch, K2G003Y, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 20 A
Height 45 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 3 pole
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes